CV-PK-6-B | Weller
Lock cap, Weller CV-PK-6-B for connection nipple Ø 5 mm
Order No.: 11L1085
EAN: 0037103282309
MPN:
CV-PK-6-B
T0058735050
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
5 pcs.
3.6295 €
10 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cap, T0058735050, WELLER
End cap for connection nipple Ø 5 mm.
Technical specifications
Suitable for | Anschlussnippel Ø 5 mm | |
Product type | Verschlusskappe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39235090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |