FT-NS | Weller
Angled nozzle, Ø 50 mm, Weller FT-NS for extraction arm
Unit Price (€ / pc.)
86.751 € *
Available: 0 pcs.
Leadtime: 1 Week **
Easy-Click 60 beveled nozzle, FT-NS, Weller
Easy-Click 60 beveled nozzle metal / 50 mm, length 130 mm with grid insert...
Technical specifications
Product type | Schrägdüse | |
Version | Ø 50 mm | |
Suitable for | Absaugarm |
Download
Logistics
Country of origin | SE |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |