FT91000003 | Weller
Hose connector, Ø 50 mm, Weller FT91000003 for Laserline 400V
Unit Price (€ / pc.)
34.272 € *
Available: 0 pcs.
Leadtime: On Request **
INTAKE FITTING 50MM LASERLINE 400 V
Technical specifications
Product type | Schlauch-Anschlussstutzen | |
Version | Ø 50 mm | |
Suitable for | Laserline 400V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |