FT91000005 | Weller

Hose connector, Ø 100 mm, Weller FT91000005 for Laserline 400V

Order No.: 03L0732
EAN: 4099891404659
MPN:
FT91000005
Series: LASERLINE
FT91000005 Weller Accessories for soldering fume extraction
Image may differ
Unit Price (€ / pc.)
64.26 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
64.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.26 €
INTAKE FITTING 100MM LASERLINE 400 V
Technical specifications
Version Ø 100 mm
Suitable for Laserline 400V
Product type Schlauch-Anschlussstutzen
Logistics
Country of origin DE
Customs tariff number 84219990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes