FT91000007 | Weller
Fine dust filter, pocket filter F7, Weller FT91000007 for Laserline 200V
Unit Price (€ / pc.)
129.71 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pocket filter, FT91000007, WELLER
Pocket filter F7 filter surface 0.5 m² for Laser Line 200 V.
Technical specifications
Product type | Feinstaubfilter | |
Version | Taschenfilter F7 | |
Suitable for | Laserline 200V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |