FT91000009 | Weller
Fine dust filter/pre-filter, F7, Weller FT91000009 for Laserline 400V
Unit Price (€ / pc.)
267.75 € *
Available: 0 pcs.
Leadtime: On Request **
Prefilter, FT91000009, Weller
Prefilter F7 filter surface 10 m ² for Laser Line 400V.
Technical specifications
Product type | Feinstaubfilter/Vorfilter | |
Version | F7 | |
Suitable for | Laserline 400V |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |