FT91000010 | Weller

Compact filter, Weller FT91000010 for Laserline 200V

Order No.: 03L0737
EAN: 4099891404666
MPN:
FT91000010
Series: LASERLINE
FT91000010 Weller Accessories for soldering fume extraction
Image may differ
Unit Price (€ / pc.)
516.46 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
516.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
516.46 €

particulate filter, FT91000010, Weller

Particle filter H13 and broadband gas filter (50 % activated carbon / 50 % chemisorb)

Technical specifications
Suitable for Laserline 200V
Product type Kompaktfilter
Logistics
Country of origin HU
Customs tariff number 84219990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes