FT91000011 | Weller

Fine dust filter/pre-filter, F7, Weller FT91000011 for Laserline 200V

Order No.: 11L1041
EAN: 4003019435531
MPN:
FT91000011
Series: LASERLINE
FT91000011 Weller Accessories for soldering fume extraction
Image may differ
Unit Price (€ / pc.)
138.04 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
138.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.04 €
Prefilter Laser Line 200V F7 Surface 2,5 m²
Technical specifications
Product type Feinstaubfilter/Vorfilter
Version F7
Suitable for Laserline 200V
Logistics
Country of origin LV
Customs tariff number 84219990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes