FT91000012 | Weller

Pocket filter/fleece filter, Weller FT91000012 for Laserline 400V

Order No.: 03L0739
EAN: 4099891404673
MPN:
FT91000012
Series: LASERLINE
FT91000012 Weller Accessories for soldering fume extraction
Image may differ
Unit Price (€ / pc.)
164.1248 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
164.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
164.1248 €
FLEECE FILTER LL 400V
Technical specifications
Suitable for Laserline 400V
Product type Taschenfilter/Vlies-Filter
Logistics
Country of origin DE
Customs tariff number 84219990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes