FT91000017 | Weller
Housing feed through, Ø 60 mm, 90°, Weller FT91000017 for solder fume extraction
Unit Price (€ / pc.)
93.1770 € *
Available: 0 pcs.
Leadtime: 1 Week **
Housing feedthrough, FT91000017, Weller
Easy Click 60, housing feedthrough for laser cell.
Technical specifications
Product type | Gehäusedurchführung | |
Version | Ø 60 mm, 90° | |
Suitable for | Lötrauchabsaugung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |