FT91000022N | Weller
Suction hood, Weller FT91000022N for Zero Smog 4V, Zero Smog 6V
Unit Price (€ / pc.)
586.4915 € *
Available: 1 pcs.
Leadtime: 1 Week **
Suction hood, FT91000022N, Weller
Suction hood WEHT with Easy-Click 60 suction connection from above
Features
- The hood can enclose the source so that vapors are captured and extracted before they contaminate the workplace
- For applications where smoke spreads rapidly due to a draughty working environment
- The housing is PET and NOT ESD safe
- In order to ensure good extraction, an extraction unit with a minimum extraction rate of 230 m³/h must be connected to the hood
- Compatible with Weller Zero Smog 4V and Zero Smog 6V systems
Technical specifications
Suitable for | Zero Smog 4V, Zero Smog 6V | |
Product type | Absaughaube |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |