FT91000023N | Weller
Suction hood, Weller FT91000023N for solder fume extraction with min. 230 m3/h
Order No.: 03L0749
EAN: 4099891404765
MPN:
FT91000023N
Unit Price (€ / pc.)
634.27 € *
Available: 2 pcs.
Leadtime: 1 Week **
Suction hood, FT91000023N, Weller
Suction hood WEHB with Easy-Click 60 suction connection, floor extraction
Features
- The work surface consists of a stainless steel perforated plate
- Mobile use on a work table or trolley
- In order to ensure good extraction, an extraction unit with a minimum extraction volume of 230 m³ /h must be connected to the hood
- Suction hood with floor extraction for adhesive and cleaning applications
Technical specifications
Geeignet für | Lötrauchabsaugung mit mind. 230 m3/h | |
Produkt-Art | Absaughaube |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84219990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |