FT91000037N | Weller
Extraction arm, kit with funnel nozzle, Weller FT91000037N for solder fume extraction
Unit Price (€ / pc.)
189.21 € *
Available: 1 pcs.
Leadtime: 1 Week **
Fume Extraction, FT91000037N, Weller
KIT 1 Extraction arm (Ø 60 mm, length 1.5 m) with an ALFA funnel nozzle and a fixing clamp
Features
- Suitable for all Zero Smog Units
Technical specifications
Ausführung | Set mit Trichterdüse | |
Geeignet für | Lötrauchabsaugung | |
Produkt-Art | Absaugarm |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84219990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |