FT91000042 | Weller

Filter kit, Weller FT91000042 for Zero Smog

Order No.: 11L1200
EAN: 4003019446414
MPN:
FT91000042
FT91000042 Weller Accessories for soldering fume extraction
Image may differ
Unit Price (€ / pc.)
267.75 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
267.75 € *
Price list
Quantity
Price per unit*
1 pcs.
267.75 €
5 pcs.
255.85 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filter set zero smog 4V (main filter + 10x pre-filter), FT91000042, Weller

Features

  • Main filter features: HEPA class H13 particle filter
  • Wide-band granular gas adsorption media consisting of 50% active carbon, 50% potassium permanganate (KMnO4)
  • High level absorption from F7
Technical specifications
Geeignet für Zero Smog
Produkt-Art Filterset
Logistics
Ursprungsland HU
Zolltarifnummer 84213925
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes