KIT1S WF | Weller
2 articulated extraction arm, with nozzle and shut-off valve, Weller KIT1S WF for solder fume extraction
Unit Price (€ / pc.)
570.01 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sloped Nozzle, T0053657999, Weller
Easy-Click 60 2 joint aluminium extraction arm with sloped and stop valve.
Features
- 2 joint arm and sloped nozzle
- Total length: 1.5 m
Technical specifications
Product type | 2-Gelenk-Absaugarm | |
Version | mit Düse und Absperrventil | |
Suitable for | Lötrauchabsaugung |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |