T0052918699N | Weller
FE retrofit kit, Weller T0052918699N for soldering iron WMP, WSP 80, WP 80, MLR 21, WP 120
Unit Price (€ / pc.)
53.5500 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
53.55 € *
Price list
Quantity
Price per unit*
1 pcs.
53.5500 €
5 pcs.
50.8725 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal solder fume extraction retrofit kits for soldering tools, type T00529..
for Weller soldering irons WP 80, WSP 80, WMP, WMRP and MLR 21, or for soldering irons with handle diameter from 10 to 13 mm. The clip is attached to the soldering iron by means of O-ring. FE retrofit kit consists of a small extraction pipe (ID 6.0 or 4.5 mm), a clip for attachment to the soldering iron and an extraction hose (2.5 m).
type, extraction pipe ID.
T0052918699, FE retrofit kit with extraction pipe, 6.0 mm
Technical specifications
Suitable for | Lötkolben WMP, WSP 80, WP 80, MLR 21, WP 120 | |
Product type | FE-Nachrüstsatz |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |