T0058735327 | Weller

Suction hose, Ø 50 mm, Weller T0058735327 for pipe system 50

Order No.: 03L2084
EAN: 4099891404871
MPN:
T0058735327
T0058735327 Weller Accessories for soldering fume extraction
Image may differ
Unit Price (€ / pc.)
23.6810 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.6810 €

Extraction hose, T0058735327, WELLER

Extraction hose 50, for connection to pie system Ø 50 mm.

Technical specifications
Product type Absaugschlauch
Version Ø 50 mm
Suitable for Rohrsystem 50
Logistics
Country of origin DE
Customs tariff number 84219990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes