T0058735860 | Weller
Pocket filter, F7 (prefilter box), Weller T0058735860 for WFE 2S, WFE 4S, Zero Smog 4V, Zero Smog 6V
Order No.: 10L5064
EAN: 4003019026838
MPN:
T0058735860
Unit Price (€ / pc.)
90.44 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pocket filter, T0058735860, Weller
Pocket filter F 7 for pre-filter box for Zero Smog 4V, Zero Smog 6V, WFE 2S, WFE 4S, for applications with high fine dust content
Technical specifications
Product type | Taschenfilter | |
Version | F7 (Vorfilterbox) | |
Suitable for | WFE 2S, WFE 4S, Zero Smog 4V, Zero Smog 6V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |