T0058735924 | Weller
Pocket filter/fleece filter, pre-filter box, Weller T0058735924 for WFE 2S, WFE 4S, Zero Smog 4V, Zero Smog 6V
Order No.: 11L1102
EAN: 4003019417162
MPN:
T0058735924
Unit Price (€ / pc.)
106.9810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Prefilter, T0058735924, Weller
Fleece filter for Zero Smorg 4V, Zero Smog 6V, WFE 2S, WFE 4S.
Technical specifications
Product type | Taschenfilter/Vlies-Filter | |
Version | Vorfilterbox | |
Suitable for | WFE 2S, WFE 4S, Zero Smog 4V, Zero Smog 6V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |