T0058735925 | Weller
Suction hose, Ø 50 mm, 3.0 m, Weller T0058735925 for solder fume extraction
Order No.: 03L2121
EAN: 4099891404956
MPN:
T0058735925
Unit Price (€ / pc.)
102.34 € *
Available: 0 pcs.
Leadtime: On Request **
EXTRACTION HOSE, 50 MM, 3M LENGTH
Technical specifications
Version | Ø 50 mm, 3,0 m | |
Suitable for | Lötrauchabsaugung | |
Product type | Absaugschlauch |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |