T0058744875 | Weller

FE clip kit, 4.5 mm, Weller T0058744875 for soldering iron

Order No.: 11L1103
EAN: 4003019417926
MPN:
T0058744875
Series: FE
T0058744875 Weller Accessories for soldering fume extraction
Image may differ
Unit Price (€ / pc.)
8.9250 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9250 €
5 pcs.
8.4847 €
*incl. VAT plus shipping costs
**Subject to prior sale
FE-Clip-Set for FE-attachment Ø 4,5 mm
Technical specifications
Product type FE-Clip-Set
Version 4,5 mm
Suitable for Lötkolben
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes