T0058762750 | Weller
Adapter, 40 mm to Easy-Click 60, Weller T0058762750 for solder fume extraction
Unit Price (€ / pc.)
71.281 € *
Available: 0 pcs.
Leadtime: 1 Week **
Adapter, T0058762750, WELLER
Adapter for extraction arms on Ø 50 mm WFEMP50 power socket.
Features
- Larger areas can be covered
- Low maintenance
- Mobile
- Economic for 1 to 8 work places
- Remote control
Technical specifications
Ausführung | 40 mm auf Easy-Click 60 | |
Geeignet für | Lötrauchabsaugung | |
Zubehörart | Adapter |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84219990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |