T0058762834 | Weller

Angled nozzle, Ø 31 mm, Weller T0058762834 for extraction arm 32 mm

Order No.: 03L2441
EAN: 4099891405038
MPN:
T0058762834
Series: Easy-Click 60
T0058762834 Weller Accessories for soldering fume extraction
Image may differ
Unit Price (€ / pc.)
47.4810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.4810 €

Slanted nozzle, T0058762834, Weller

Slanted nozzle for 32mm flexible extraction arms

Features

  • Ø31mm, length 100mm
Technical specifications
Product type Schrägdüse
Version Ø 31 mm
Suitable for Absaugarm 32 mm
Logistics
Country of origin DE
Customs tariff number 84219990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes