T0058762846 | Weller
Clamp, Weller T0058762846 for extraction arm
Unit Price (€ / pc.)
5.4740 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-05-06
Leadtime: 2 Weeks **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
5 pcs.
5.2003 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fixing clamp, T0058762846, WELLER
Fixing clamp Ø 63 mm, 1 piece, 60 mm extraction arms.
Technical specifications
Suitable for | Absaugarm | |
Product type | Befestigungsschelle |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |