WF 32 | Weller

Flexible extraction arm, Ø 32 mm, 1.0 m, 45° aluminum nozzle, Weller WF 32 for solder fume extraction

Order No.: 11L1081
EAN: 4003019422326
MPN:
WF 32
T0053658099
WF 32 Weller Accessories for soldering fume extraction
Image may differ
Unit Price (€ / pc.)
160.65 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
160.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
160.65 €

Extraction arm, WF 32, Weller

Flexible 1 m long extraction arm, Ø 32 mm, with beveled 45° aluminum nozzle.

Technical specifications
Product type Flexibler Absaugarm
Version Ø 32 mm, 1,0 m, 45° Aluminium-Düse
Suitable for Lötrauchabsaugung
Logistics
Country of origin DE
Customs tariff number 84219990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes