WT HUB | Weller

Hub, Weller WT HUB for Zero Smog TL and 2 WT soldering stations

Order No.: 09L6140
EAN: 4099891405649
MPN:
WT HUB
T0058768767
Series: WT
WT HUB Weller Accessories for soldering fume extraction
Image may differ
Unit Price (€ / pc.)
92.82 € *
Available: 1 pcs.
Total Price:
92.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
92.82 €

Hub, WT HUB, WELLER

WT hub allows for cost-effective and synchronized use of devices. The fume extraction unit is only in operation while the user is soldering. It connects the zero smog TL fume extraction unit to one or two soldering stations, enabling a synchronized operation of the devices. The fume extraction unit is in operation only during the use of the soldering iron. When the soldering iron is not being used, the zero smog TL goes into a stand-by mode. As a result the filter life time is prolonged, noise levels are lowered and overall energy efficiency gets significantly improved.

Technical specifications
Filter Property Value
Product type hub
Suitable for Zero Smog TL and 2 WT soldering stations
Logistics
Property Value
Customs tariff number 85159080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes