WBH 2 | Weller

ESD PCB holder, 310 x 320 mm, WBH 2

Order No.: 09L5902
EAN: 4099891431211
MPN:
WBH 2
T0053316799
Series: WBH
WBH 2 Weller Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pc.)
533.1557 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
533.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
533.1557 €

ESD PCB holders, type Weller WBH 2.

For comfortable holding and fixing the PCBs to process.

Type: T0053316799, ESD PCB holder WBH 2

Technical specifications
Ausführung Leiterplattenhalter
ESD-Schutz Yes
Größe 310 x 320 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes