WBHS | Weller
ESD PCB holder, 310 x 320 mm, WBHS
Unit Price (€ / pc.)
2,373.8001 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,373.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,373.8001 €
PCB holder, WBHS, Weller
PCB holder with stand for WHA 3000P, WHA 3000V and WTHA 1
Features
- For single and double sided printed circuit boards
- Movable arm for raising and lowering the hot air piston of the WHA 3000P, WHA 3000V or WTHA 1 hot air stations (accessory)
- The WHP 3000 preheating plate (accessory) can be easily inserted into the guide below the PCB holder to supplement it
- Max. clamping surface 310 x 320 mm
- PCB fixation in X and Y direction
Technical specifications
Version | Leiterplattenhalter | |
ESD protection | Yes | |
Size | 310 x 320 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |