WLACCHHM-02EU | Weller

PCB holder, 152 x 229 mm, WLACCHHM-02EU

Order No.: 12L0061
EAN: 4003019448586
MPN:
WLACCHHM-02EU
Series: Weller Consumer
WLACCHHM-02EU Weller Bench Vices, PCB Holders, Clamps Image 1
WLACCHHM-02EU Weller Bench Vices, PCB Holders, Clamps Image 2
WLACCHHM-02EU Weller Bench Vices, PCB Holders, Clamps Image 3
Image may differ
Unit Price (€ / pc.)
52.0744 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
52.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.0744 €

Helping hands with 4 magnetic arms, WLACCHHM-02EU, Weller

Free up your hands and secure and protect your soldering projects with helping hands with 4 magnetic arms. Enjoy adjustable and flexible positions with magnetic gooseneck arms with alligator clamps that are easily positionable for multiple configurations.

Features

  • Adjustable and flexible positions
  • Frees up your hands
  • Secure and protect projects
  • Heavy-duty construction
  • Multiple applications

Applications

  • Home repair
  • Auto repair
  • Electronics
  • Joining wires
  • Drone
Technical specifications
Version Platinenhalter mit vier Magnetarmen
ESD protection No
Size 152 x 229 mm
Logistics
Country of origin CN
Customs tariff number 85051910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes