010-9901-ESD | Weller

Brass brush, Ø 4 mm, 010-9901-ESD

Order No.: 03L0011
EAN: 4099891425692
MPN:
010-9901-ESD
010-9901-ESD Weller Brushes, Cleaning pens
Image may differ
Unit Price (€ / pc.)
21.301 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
21.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.301 €
CLEANING BRUSH, ESD, 4mm
Technical specifications
Product type Messingbürste
Version Ø 4 mm
Logistics
Country of origin DE
Customs tariff number 84219990
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes