700-3026 | Weller
Cleaning brush, for suction arm Ø 60 mm, 700-3026
Order No.: 03L0533
EAN: 4099891425722
MPN:
700-3026
Unit Price (€ / pc.)
45.101 € *
Available: 0 pcs.
Leadtime: 1 Week **
CLEANING BRUSH SUCTION ARM D=60 mm
Technical specifications
Product type | Reinigungsbürste | |
Version | für Saugarm Ø 60 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96039099 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |