T0051302899 | Weller
Desoldering wick, 2.5 mm, 15 m, Weller T0051302899
Unit Price (€ / pc.)
51.1700 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
51.17 € *
Price list
Quantity
Price per unit*
1 pcs.
51.1700 €
5 pcs.
48.6115 €
10 pcs.
46.1839 €
50 pcs.
43.8634 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desoldering suction wick, T0051302899, Weller
Desoldering wire 15 m coil, width 2.5 mm
Technical specifications
Lead-free | Yes | |
Width | 2.5 mm | |
Halogen free | Yes | |
Length | 15 m | |
No-clean | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|