KDS1412P | Weller

Dispensing tip, (L) 12.7 mm, green, Gauge 14, Inside Ø 1.7 mm, KDS1412P

Order No.: 10L4120
EAN: 4099891415211
MPN:
KDS1412P
14 GA DOSIERNADEL 12,7MM
KDS1412P Weller Dosing units and accessories
Image may differ
Unit Price (€ / pck.)
35.7000 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
35.70 € *
Price list
Quantity
Price per unit*
1 pck.
35.7000 €
5 pck.
33.9269 €
10 pck.
32.2252 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dispensing needle, KDS1412P, Weller

Stainless steel plastic hub dispensing needles.

Features

  • All needles lock on to Luer Lok style syringes
Technical specifications
Colour grün
Inner diameter 1.7 mm
Length 12.7 mm
Product type Dosiernadel
Gauge 14
Logistics
Country of origin KR
Customs tariff number 84249020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes