KDS141P | Weller
Dispensing tip, (L) 25.4 mm, green, Gauge 14, Inside Ø 1.7 mm, KDS141P
Order No.: 03L0786
EAN: 4099891413927
MPN:
KDS141P
Unit Price (€ / pck.)
35.7000 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
35.70 € *
Price list
Quantity
Price per unit*
1 pck.
35.7000 €
5 pck.
33.9269 €
10 pck.
32.2252 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dosing needle, KDS141P, Weller
Dosing needle, stainless steel needle with plastic body, Gauge: 14
Technical specifications
Colour | grün | |
Inner diameter | 1.7 mm | |
Length | 25.4 mm | |
Product type | Dosiernadel | |
Gauge | 14 |
Download
Logistics
Country of origin | KR |
Customs tariff number | 84249020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |