KDS1512BT | Weller
Dispensing tip, (L) 12.7 mm, orange, Gauge 15, Inside Ø 1.52 mm, KDS1512BT
Order No.: 03L0788
EAN: 4099891413934
MPN:
KDS1512BT
This item is no longer available.
As an alternative, we recommend the following item:

Dispensing tip, (L) 12.7 mm, orange, Gauge 15, Inside Ø 1.52 mm, KDS1512P
Order No.: 10L4122
Manufacturer: Weller
per pck. 35.7000 € *
NEEDLE,15 GA THREADED HUB 1/2",1000/PK
Technical specifications
Colour | orange | |
Inner diameter | 1.52 mm | |
Length | 12.7 mm | |
Product type | Dosiernadel | |
Gauge | 15 |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |