KDS16112P | Weller
Dispensing tip, (L) 38.1 mm, purple, Gauge 16, Inside Ø 1.35 mm, KDS16112P
Order No.: 03L0790
EAN: 4099891413941
MPN:
KDS16112P
Unit Price (€ / pck.)
36.2712 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
36.27 € *
Price list
Quantity
Price per unit*
1 pck.
36.2712 €
5 pck.
34.4624 €
10 pck.
32.7488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dispensing needle, KDS16112P, Weller
Stainless steel plastic hub dispensing needles.
Features
- All needles lock on to Luer Lok style syringes
Technical specifications
Colour | violett | |
Inner diameter | 1.35 mm | |
Length | 38.1 mm | |
Product type | Dosiernadel | |
Gauge | 16 |
Download
Logistics
Country of origin | KR |
Customs tariff number | 84249020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |