KDS1612P | Weller

Dispensing tip, (L) 12.7 mm, purple, Gauge 16, Inside Ø 1.35 mm, KDS1612P

Order No.: 10L4124
EAN: 4099891415235
MPN:
KDS1612P
16 GA DOSIERNADEL 12,7 MM
KDS1612P Weller Dosing units and accessories
Image may differ
Unit Price (€ / pck.)
35.7000 € *
Available: 4 pck.
Leadtime: 2 Weeks **
Total Price:
35.70 € *
Price list
Quantity
Price per unit*
1 pck.
35.7000 €
5 pck.
33.9269 €
10 pck.
32.2252 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dispensing needle, KDS1612P, Weller

Stainless steel plastic hub dispensing needles.

Features

  • All needles lock on to Luer Lok style syringes
Technical specifications
Colour violett
Inner diameter 1.35 mm
Length 12.7 mm
Product type Dosiernadel
Gauge 16
Logistics
Country of origin KR
Customs tariff number 84249020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes