KDS161P | Weller

Dispensing tip, (L) 25.4 mm, purple, Gauge 16, Inside Ø 1.35 mm, KDS161P

Order No.: 03L0792
EAN: 4099891413958
MPN:
KDS161P
KDS161P Weller Dosing units and accessories Image 1
KDS161P Weller Dosing units and accessories Image 2
Image may differ
Unit Price (€ / pck.)
35.7000 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
35.70 € *
Price list
Quantity
Price per unit*
1 pck.
35.7000 €
5 pck.
33.9269 €
10 pck.
32.2252 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dosing needle, KDS161P, Weller

Dosing needle, stainless steel needle with plastic body, Gauge: 16

Technical specifications
Colour violett
Inner diameter 1.35 mm
Length 25.4 mm
Product type Dosiernadel
Gauge 16
Logistics
Country of origin KR
Customs tariff number 84249020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes