KDS1712P | Weller
Dispensing tip, (L) 12.7 mm, white, Gauge 17, Inside Ø 1.14 mm, KDS1712P
Order No.: 10L4126
EAN: 4099891415242
MPN:
KDS1712P
17 GA DOSIERNADEL 12,7 MM
Unit Price (€ / pck.)
21.7770 € *
Available: 11 pck.
Leadtime: 3 Weeks **
Total Price:
21.78 € *
Price list
Quantity
Price per unit*
1 pck.
21.7770 €
5 pck.
20.6941 €
10 pck.
19.6588 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dispensing needle, KDS1712P, Weller
Stainless steel plastic hub dispensing needles.
Features
- All needles lock on to Luer Lok style syringes
Technical specifications
Colour | weiß | |
Inner diameter | 1.14 mm | |
Length | 12.7 mm | |
Product type | Dosiernadel | |
Gauge | 17 |
Download
Logistics
Country of origin | KR |
Customs tariff number | 84249020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |