KDS181P | Weller

Dispensing tip, (L) 25.4 mm, pink, Gauge 18, Inside Ø 0.97 mm, KDS181P

Order No.: 03L0796
EAN: 4099891413965
MPN:
KDS181P
KDS181P Weller Dosing units and accessories Image 1
KDS181P Weller Dosing units and accessories Image 2
Image may differ
Unit Price (€ / pck.)
21.777 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
21.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
21.777 €

Dosing needle, KDS181P, Weller

Dosing needle, stainless steel needle with plastic body, Gauge: 18

Technical specifications
Colour pink
Inner diameter 0.97 mm
Length 25.4 mm
Product type Dosiernadel
Gauge 18
Logistics
Country of origin KR
Customs tariff number 84249020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes