KDS18TN | Weller

Dispensing tip, (L) 25.4 mm, green, Gauge 18, Inside Ø 0.86 mm, KDS18TN

Order No.: 03L0797
EAN: 4099891413972
MPN:
KDS18TN
KDS18TN Weller Dosing units and accessories Image 1
KDS18TN Weller Dosing units and accessories Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Dispensing tip, (L) 32 mm, green, Gauge 18, Inside Ø 0.86 mm, KDS18TNP
Dispensing tip, (L) 32 mm, green, Gauge 18, Inside Ø 0.86 mm, KDS18TNP
Order No.: 10L4154
Manufacturer: Weller
per pck. 48.1831 € *
TAPER TIP NEEDLE 100PK KDS18TN
Technical specifications
Colour grün
Inner diameter 0.86 mm
Length 25.4 mm
Product type Dosiernadel
Gauge 18
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement