KDS201P | Weller

Dispensing tip, (L) 25.4 mm, yellow, Gauge 20, Inside Ø 0.66 mm, KDS201P

Order No.: 03L0803
EAN: 4099891414009
MPN:
KDS201P
KDS201P Weller Dosing units and accessories
Image may differ
Unit Price (€ / pck.)
20.0634 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
20.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
20.0634 €

Dosing needle, KDS201P, Weller

Dosing needle, stainless steel needle with plastic body, Gauge: 20

Technical specifications
Colour gelb
Inner diameter 0.66 mm
Length 25.4 mm
Product type Dosiernadel
Gauge 20
Logistics
Country of origin KR
Customs tariff number 84249020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes