KDS20TNP | Weller

Dispensing tip, (L) 32 mm, pink, Gauge 20, Inside Ø 0.61 mm, KDS20TNP

Order No.: 10L4156
EAN: 4099891415365
MPN:
KDS20TNP
20 GA DOSIERNADEL KUNST.
KDS20TNP Weller Dosing units and accessories
Image may differ
Unit Price (€ / pck.)
48.1831 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
48.18 € *
Price list
Quantity
Price per unit*
1 pck.
48.1831 €
5 pck.
45.7793 €
10 pck.
43.4826 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dispensing needle, KDS20TNP, Weller

Plastic tapered tip dispensing needle.

Features

  • Plastic material won’t scratch delicate surfaces
  • Taper reduces dripping from needle
Technical specifications
Colour pink
Inner diameter 0.61 mm
Length 32 mm
Product type Dosiernadel
Gauge 20
Logistics
Country of origin KR
Customs tariff number 84249020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes