KDS2212P | Weller
Dispensing tip, (L) 12.7 mm, black, Gauge 22, Inside Ø 0.48 mm, KDS2212P
Order No.: 10L4136
EAN: 4099891415297
MPN:
KDS2212P
22 GA DOSIERNADEL 12,7 MM
Unit Price (€ / pck.)
21.7770 € *
Available: 1 pck.
Leadtime: 1 Week **
Total Price:
21.78 € *
Price list
Quantity
Price per unit*
1 pck.
21.7770 €
5 pck.
20.6941 €
10 pck.
19.6588 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dispensing needle, KDS2212P, Weller
Stainless steel plastic hub dispensing needles.
Features
- All needles lock on to Luer Lok style syringes
Technical specifications
Farbe | schwarz | |
Innendurchmesser | 0.48 mm | |
Länge | 12.7 mm | |
Produkt-Art | Dosiernadel | |
Gauge | 22 |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 84249020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |