KDS2312BT | Weller
Dispensing tip, (L) 12.7 mm, blue, Gauge 23, Inside Ø 0.43 mm, KDS2312BT
Order No.: 03L0809
EAN: 4099891414023
MPN:
KDS2312BT
As an alternative, we recommend the following item:

Dispensing tip, (L) 12.7 mm, blue, Gauge 23, Inside Ø 0.43 mm, KDS2312P
Order No.: 10L4138
Manufacturer: Weller
per pck. 21.3010 € *
*incl. VAT plus shipping costs
NEEDLE,23 GA THREADED HUB 1/2",1000/PK
Technical specifications
Version | dispensing tip | |
Colour | blue | |
Inner diameter | 0.43 mm | |
Length | 12.7 mm | |
Gauge | 23 |
Download
Logistics
Country of origin | KR |
Customs tariff number | 84249020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |