KDS2312P | Weller
Dispensing tip, (L) 12.7 mm, blue, Gauge 23, Inside Ø 0.43 mm, KDS2312P
Order No.: 10L4138
EAN: 4099891415303
MPN:
KDS2312P
23 GA DOSIERNADEL 12,7 MM
Unit Price (€ / pck.)
21.7770 € *
Available: 11 pck.
Total Price:
21.78 € *
Price list
Quantity
Price per unit*
1 pck.
21.7770 €
5 pck.
20.6941 €
10 pck.
19.6588 €
*incl. VAT plus shipping costs
Subject to prior sale
Dispensing needle, KDS2312P, Weller
Stainless steel plastic hub dispensing needles.
Features
- All needles lock on to Luer Lok style syringes
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | blue | |
Length | 12.7 mm | |
Product type | dispensing tip | |
Gauge | 23 | |
Inner diameter | 0.43 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | KR |
Customs tariff number | 84249020 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |