KDS2512P | Weller
Dispensing tip, (L) 12.7 mm, blue, Gauge 25, Inside Ø 0.3 mm, KDS2512P
Order No.: 10L4144
EAN: 4099891415310
MPN:
KDS2512P
25 GA DOSIERNADEL 12,7 MM
Unit Price (€ / pck.)
21.7770 € *
Next delivery: 3 pck. on 2025-12-29
Total Price:
21.78 € *
Price list
Quantity
Price per unit*
1 pck.
21.7770 €
5 pck.
20.6941 €
10 pck.
19.6588 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel dispensing needles with Luer lock thread, type Cooper Kahnetics KDS.
Length: 12.7 mm. Shipment: original package.
Technical attributes (type, description, inner diameter (id), color, pieces per package): KDS 2512 P, 25 GA, id 0.30 mm, blue, package of 50
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Length | 12.7 mm | |
| Colour | blue | |
| Gauge | 25 | |
| Inner diameter | 0.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84249020 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |