KDS3012P | Weller

Dispensing tip, (L) 12.7 mm, purple, Gauge 30, Inside Ø 0.15 mm, KDS3012P

Order No.: 10L4146
EAN: 4099891415327
MPN:
KDS3012P
30 GA DOSIERNADEL 12,7 MM
KDS3012P Weller Dosing units and accessories
Image may differ
Unit Price (€ / pck.)
33.7841 € *
Available: 47 pck.
Leadtime: 2 Weeks **
Total Price:
33.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
33.7841 €

Dispensing needle, KDS3012P, Weller

Stainless steel plastic hub dispensing needles.

Technical specifications
Colour violett
Inner diameter 0.15 mm
Length 12.7 mm
Product type Dosiernadel
Gauge 30
Logistics
Country of origin KR
Customs tariff number 84249020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes