LW25 | Weller
LW25 FLUX, 25ML, DIN EN 29454-1 / 3.1.1.C
Order No.: 09L7120
EAN: 4099891416805
MPN:
LW25
T0054002799
Unit Price (€ / pc.)
4.0460 € *
Available: 1 pcs.
Next delivery: 12 pcs. on 2025-05-05
Leadtime: 3 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
6 pcs.
3.8556 €
12 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flux, T0054002799, WELLER
Rosin-free flux, liquid, 25 ml.
Technical specifications
Container | Flasche | |
Contents | 25 ml | |
Lead-free | No | |
Halogen free | No | |
No-clean | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38109090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|