QUICKFLUX | Weller
QUICKFLUX 15 ML
Order No.: 03L1028
EAN: 4099891416683
MPN:
QUICKFLUX
T0051383799
Unit Price (€ / pc.)
40.4600 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
40.46 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4600 €
5 pcs.
38.4370 €
10 pcs.
36.5092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flux bottle, T0051383799, WELLER
Liquid flux for BGA and SMT rework. Vey reliable and avoids short cuts.
Features
- Solvent content: 73 %
- With brush
Technical specifications
Container | Flasche | |
Contents | 15 ml | |
Lead-free | No | |
Halogen free | No | |
No-clean | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 38101000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |